Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1686889
Order Code3294007
Product RangeHEAVYCON
Also Known As1686889, HC-K 4/2-ESTS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €77.320 |
Price for:Each
Minimum: 1
Multiple: 1
€77.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1686889
Order Code3294007
Product RangeHEAVYCON
Also Known As1686889, HC-K 4/2-ESTS
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts4+2+PE Contacts
Rectangular Shell SizeB16
Heavy Duty Contact TypeScrew Pin
Current Rating80A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
4+2+PE Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B16
Heavy Duty Contact Type
Screw Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1222