Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411350
Order Code3285734
Product RangeD
Also Known As1411350, HC-D-G-M20-PLRBK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1411350
Order Code3285734
Product RangeD
Also Known As1411350, HC-D-G-M20-PLRBK
Technical Datasheet
Product RangeD
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min7mm
Cable Diameter Max13mm
IP / NEMA RatingIP66
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
D
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
7mm
IP / NEMA Rating
IP66
Thread Size - Metric
M20
Gland Colour
Black
Cable Diameter Max
13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0281