Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585320
Order Code3269370
Product RangeHEAVYCON
Also Known As1585320, HC-A16-I-UT-F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €22.100 |
Price for:Each
Minimum: 1
Multiple: 1
€22.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585320
Order Code3269370
Product RangeHEAVYCON
Also Known As1585320, HC-A16-I-UT-F
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell SizeD25
Heavy Duty Contact TypeScrew Socket
Current Rating20A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
20A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
D25
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0644