Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585249
Order Code3269359
Product RangeHEAVYCON
Also Known As1585249, HC-A04-I-UT-F
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.800 |
| 10+ | €11.590 |
| 25+ | €10.980 |
| 100+ | €10.360 |
| 250+ | €10.150 |
Price for:Each
Minimum: 1
Multiple: 1
€12.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1585249
Order Code3269359
Product RangeHEAVYCON
Also Known As1585249, HC-A04-I-UT-F
Technical Datasheet
Product RangeHEAVYCON
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell SizeD7
Heavy Duty Contact TypeScrew Socket
Current Rating24A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HEAVYCON
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
24A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
D7
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166