Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313407
Order Code3287096
Also Known As2313407, FL FOC PN-C-FLEX-980/1000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €10.020 |
Price for:Each
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2313407
Order Code3287096
Also Known As2313407, FL FOC PN-C-FLEX-980/1000
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter980µm / 1000µm
No. of Fibres2Fibres
External Diameter8mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGreen
Jacket MaterialPUR
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
328ft
Jacket Colour
Green
Product Range
-
Fibre Diameter
980µm / 1000µm
External Diameter
8mm
Reel Length (Metric)
100m
Jacket Material
PUR
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05174