Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030242
Order Code2068550
Product RangeFBS
Also Known As3030242, FBS 3-6
Technical Datasheet
512 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €1.040 |
100+ | €1.020 |
500+ | €0.996 |
1000+ | €0.975 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030242
Order Code2068550
Product RangeFBS
Also Known As3030242, FBS 3-6
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions3Ways
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FBS 3-6 is a 3-way Plug-in Bridge made of copper, ideal for use with connectors. The 3030242 jumper can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step.
- Red color
- 6.20mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
3Ways
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091