Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623425
Order Code3293170
Also Known As1623425, EV-T2M4CC-DC125A-15M50ESBK00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623425
Order Code3293170
Also Known As1623425, EV-T2M4CC-DC125A-15M50ESBK00
Technical Datasheet
No. of Phases-
Voltage Rating1kVDC
Current Rating125A
Cable Length - Metric15m
Cable Length - Imperial49ft
No. of Power Contacts3 (PE, DC+, DC-)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-3 CCS Type 2
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
-
Current Rating
125A
Cable Length - Imperial
49ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
1kVDC
Cable Length - Metric
15m
No. of Power Contacts
3 (PE, DC+, DC-)
Connector Type A
IEC 62196-3 CCS Type 2
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.1