Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623237
Order Code3293122
Also Known As1623237, EV-T1G2K-1AC15A-4,0M14ASBK01
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623237
Order Code3293122
Also Known As1623237, EV-T1G2K-1AC15A-4,0M14ASBK01
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating15A
Cable Length - Metric4m
Cable Length - Imperial13.1ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, CS)
Connector Type AIEC 62196-2 Type 1
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingNEMA 3R
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
15A
Cable Length - Imperial
13.1ft
No. of Signal Contacts
2 (CP, CS)
Connector Type A Gender
Plug
Connector Type B Gender
-
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Voltage Rating
250VAC
Cable Length - Metric
4m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 1
Connector Type B
Free End
IP / NEMA Rating
NEMA 3R
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.255