Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623516
Order Code3285156
Also Known As1623516, EV-GBG3JK-1AC32A-5,0M6,0ESBK01
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1623516
Order Code3285156
Also Known As1623516, EV-GBG3JK-1AC32A-5,0M6,0ESBK01
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, CC)
Connector Type AGB/T 20234.2-2015
Connector Type A GenderSocket
Connector Type BGB/T 18487.1-2015
Connector Type B GenderSocket
IP / NEMA RatingIP55
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, CC)
Connector Type A Gender
Socket
Connector Type B Gender
Socket
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Cable Length - Metric
5m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
GB/T 20234.2-2015
Connector Type B
GB/T 18487.1-2015
IP / NEMA Rating
IP55
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.691