Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1130814
Order Code3587097
Product RangeAries ES
Also Known As1130814, ES-FT-BPC-B 16-25 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.350 |
10+ | €10.610 |
25+ | €10.400 |
100+ | €10.190 |
250+ | €9.970 |
Price for:Each
Minimum: 1
Multiple: 1
€13.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1130814
Order Code3587097
Product RangeAries ES
Also Known As1130814, ES-FT-BPC-B 16-25 BK
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale and Male Coupler
KeyingMinus
Connector MountingPanel Mount
IP RatingIP65
Wire Size AWG Max-
Current Rating120A
Voltage Rating1.5kVDC
Product RangeAries ES
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female and Male Coupler
Connector Mounting
Panel Mount
Wire Size AWG Max
-
Voltage Rating
1.5kVDC
SVHC
No SVHC (21-Jan-2025)
Keying
Minus
IP Rating
IP65
Current Rating
120A
Product Range
Aries ES
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0337