Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200102
Order Code2817765
Product RangeCRIMPFOX
Also Known As1200102, CRIMPFOX 4 IN 1 SET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €334.430 |
5+ | €327.740 |
10+ | €321.050 |
25+ | €314.360 |
50+ | €307.680 |
Price for:Each
Minimum: 1
Multiple: 1
€334.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1200102
Order Code2817765
Product RangeCRIMPFOX
Also Known As1200102, CRIMPFOX 4 IN 1 SET
Technical Datasheet
Crimp Tool TypeHand
For Use With20AWG to 14AWG Taped Ferrules
Product RangeCRIMPFOX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRIMPFOX 4 IN 1 SET from Phoenix Contact is a 4 in 1 multi-function toolbox set. It is tool for processing ferrules according to DIN 46228-4, 0.5mm² to 2.5mm², equipped with pressure lock, magazine, cutting, stripping, twisting and crimping unit with three magazines including a strip each of ferrules from 0.5mm² to 2.5mm², packaged in a robust plastic case. Up to 30% time savings since the process steps required for assembling conductors can be carried out using only one tool.
- Integrated pressure lock ensures consistently high-quality crimping
- Robust and durable due to use of resistant plastics and annealed metals
- Visualized process flows directly on the pliers simplify operation
- Length is 180mm, width is 31.5mm, height is 100mm
- Indent crimp compression
- 14AWG minimum AWG, flexible, multi-strand/20AWG maximum AWG, flexible, multi-strand
- Minimum cross section is 0.5mm², maximum cross section is 2.5mm²
- Maximum stripping length is 11mm, weight is 240g
Technical Specifications
Crimp Tool Type
Hand
Product Range
CRIMPFOX
For Use With
20AWG to 14AWG Taped Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7352