Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800843
Order Code3251674
Product RangeCB TM1 Series
Also Known As2800843, CB TM1 10A SFB P
Technical Datasheet
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.230 |
5+ | €32.570 |
10+ | €31.900 |
Price for:Each
Minimum: 1
Multiple: 1
€33.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800843
Order Code3251674
Product RangeCB TM1 Series
Also Known As2800843, CB TM1 10A SFB P
Technical Datasheet
Product RangeCB TM1 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPlug In
SVHCNo SVHC (21-Jan-2025)
Product Overview
2800843 is a CB TM1 10A SFB P - thermomagnetic device circuit breaker.
- 1-position, tripping characteristic SFB, 1 changeover contact, plug for base element
- Compact design with precise nominal current levels
- Modular expansion possible thanks to the uniform, plug-in housing concept
- Sophisticated remote signalling concept enables monitoring from any location
- Maximum overcurrent protection across long cable paths via SFB trigger characteristic
- 2.5KV rated surge voltage (enhanced insulation in actuation) and 10A rated current (IEC 60934)
- S type actuation, TM (thermomagnetic) tripping, Trip-free mechanism (positive) tripping level
- Dielectric strength 3000V AC (Actuation area)
- 2 pollution degree and degree of protection is IP30 (actuation area)
- Ambient temperature (operation) range from -30°C to 60°C
Technical Specifications
Product Range
CB TM1 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Plug In
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0442