Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005073
Order Code3042947
Product RangeUK
Also Known As3005073, UK 10 N
Technical Datasheet
79 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €3.080 |
100+ | €3.020 |
250+ | €2.960 |
500+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3005073
Order Code3042947
Product RangeUK
Also Known As3005073, UK 10 N
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeUK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3005073 is a 2-position feed-through Terminal Block with PA (polyamide) insulator, grey colour. 0.5 to 16mm² cross-section, 20 to 6AWG wire size and 10.2mm width. NS 35/7, 5, NS 35/15, NS 32 mounting method and screw connection method. All universal terminal blocks in the UK series can also be used in the Ex e area according to IEC/EN 60079 as standard.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
- 76A (with 16mm² conductor cross section) Maximum load current
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
UK
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016