Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961121
Order Code2315535
Product RangeREL-MR
Also Known As2961121, REL-MR- 24DC/21AU
Technical Datasheet
304 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.970 |
5+ | €8.930 |
10+ | €8.880 |
20+ | €8.690 |
50+ | €8.490 |
Price for:Each
Minimum: 1
Multiple: 1
€8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961121
Order Code2315535
Product RangeREL-MR
Also Known As2961121, REL-MR- 24DC/21AU
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current50mA
Product RangeREL-MR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC30VAC
Relay TerminalsSolder
Contact Voltage VDC36VDC
Contact MaterialSilver Tin Oxide
Coil Resistance3.39kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2961121 is a plug-in miniature Power Relay with SPDT multi-layer gold silver tin oxide contact, non latching coil and solder through hole terminals. This REL-MR-series relay features safe isolation according to DIN EN 50178 between coil and contact.
- 0.17W Power dissipation
- -40 to 85°C Ambient operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
50mA
Relay Mounting
Through Hole
Contact Voltage VAC
30VAC
Contact Voltage VDC
36VDC
Coil Resistance
3.39kohm
Coil Voltage
24VDC
Product Range
REL-MR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007