Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961118
Order Code2315537
Product RangeREL-MR
Also Known As2961118, REL-MR- 60DC/21
Technical Datasheet
938 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.970 |
5+ | €25.830 |
10+ | €25.680 |
20+ | €25.130 |
50+ | €24.570 |
Price for:Each
Minimum: 1
Multiple: 1
€25.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2961118
Order Code2315537
Product RangeREL-MR
Also Known As2961118, REL-MR- 60DC/21
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage60VDC
Contact Current6A
Product RangeREL-MR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Tin Oxide
Coil Resistance20.5kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2961118 is a plug-in miniature Power Relay with SPDT silver tin oxide contact, non latching coil and solder through hole terminals. This REL-MR-series power relay features safe isolation according to DIN EN 50178 between coil and contact.
- 0.18W Power dissipation
- -40 to 85°C Ambient operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
20.5kohm
Coil Voltage
60VDC
Product Range
REL-MR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007