Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2940223
Order Code2315542
Product RangeDEK-O*
Also Known As2940223, DEK-OE- 5DC/ 48DC/100
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.250 |
5+ | €51.610 |
10+ | €49.960 |
20+ | €48.960 |
Price for:Each
Minimum: 1
Multiple: 1
€53.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2940223
Order Code2315542
Product RangeDEK-O*
Also Known As2940223, DEK-OE- 5DC/ 48DC/100
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min-
Control Voltage Max5VDC
Product RangeDEK-O*
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Product Overview
The 2940223 is a Solid State Relay Terminal Block with zero voltage switching mode and screw terminals. This DIN-rail-mount terminal block features EB-DIK insertion bridges, protection against polarity reversal and free-wheeling diode, integrated output protective circuit and input circuit. Labelling and mounting with user-friendly modular terminal blocks.
- Actuator version
- Wear-free switching
- Yellow LED status indicator
- 2.5mm² Maximum conductor cross section
- ≤0.9V Maximum voltage drop
- 20µs Response and 200µs turn-off typical time
- -20 to 60°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
5VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
DEK-O*
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023