Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904597..
Order Code4071664
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/1.3/SC, 2904597
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904597..
Order Code4071664
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/1AC/24DC/1.3/SC, 2904597
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2904597 is a QUINT4-PS/1AC/24DC/1.3/SC primary-switched power supply unit. QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power range. Certified by EN 61000-3-2, IEC 61010-2-201 (SELV), IEC 61010-1 (SELV), IEC 61010-2-201 (PELV), IEC 61558-2-16, IEC 61010-2-201, IEC 61010-1, EN 61558-2-16, EN 61204-3, UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 1310 Class 2 Power Units, ANSI/UL 121201 Class I.
- Nominal input voltage range from 100VAC to 240VAC (-15 % to+10 %), nominal output voltage is 24VDC
- Nominal output current is 1.3A, output power is 30W, 38W, 60W
- Typical efficiency is 89.2% (120VAC), 90.7% (230VAC)
- Starting of heavy loads with dynamic boost, switching frequency range from 30 to 150kHz (PFC stage)
- Preventive function monitoring indicates critical operating states before errors occur
- High efficiency and long service life, with low power dissipation and low heating
- Space savings in the control cabinet due to a narrow, slim-line design
- IP20 degree of protection, screw input and output connection, plastic housing material
- Operating ambient temperature range from -25°C to 70°C
- Dimension(W x H x D) is 22.5 x 99 x 90mm
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251