Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €109.100 |
5+ | €106.920 |
10+ | €104.740 |
Product Information
Product Overview
UNO-PS/1AC/24DC/90W/C2LPS primary-switched UNO POWER power supply basic functionality for DIN rail mounting. It has high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240W, particularly in compact control boxes. This power supply units are available in various performance classes and overall widths. This is high degree of efficiency and low idling losses ensure a high level of energy efficiency. It has maximum energy efficiency over 91%, efficiency and extremely low idling losses under 0.3W. It has more space in the control cabinet with up to 20% higher power density. Approved by UL/C-UL listed UL 508, NEC class 2 as per UL 1310, UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (Hazardous Location), UL/C-UL recognized UL 60950-1, EN 50178/VDE 0160 (PELV), EN 61000-3-2, IEC 62368-1 (SELV), IEC 62368-1 (SELV) und EN 60204-1 (PELV), DIN VDE 0100-410, EN 61558-2-16, EN 61000-4-11.
- Nominal input voltage range from 100 to 240VAC, output power is 90W
- Nominal output voltage is 24VDC ±1%, nominal output current is 3.75A (-25°C to 55°C)
- Typical efficiency is <gt/>88%(120 V AC), 88% (230VAC)
- Flexible mounting by simply snapping onto the DIN rail
- Degree of protection is IP20
- Plastic housing material
- Screw input and output connection
- Ambient temperature range from -25°C to 70°C (<gt/> 55 °C Derating: 2.5 %/K, operation)
- Dimension is (W x H x D) 55 x 90 x 84mm
Technical Specifications
ITE
90W
3.75A
-
-
-
85V AC to 264V AC
Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
85VAC
264VAC
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate