Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2782300
Order Code3285338
Also Known As2782300, C-UFB- 5DC/E
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €160.860 |
Price for:Each
Minimum: 1
Multiple: 1
€160.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2782300
Order Code3285338
Also Known As2782300, C-UFB- 5DC/E
Technical Datasheet
Peak Surge Current20kA
Impedance75ohm
Suppressor Mounting-
Product Range-
No. of Poles-
SVHCLead (21-Jan-2025)
Product Overview
2782300 is a C-UFB- 5DC/E - surge protection device for transceiver systems.
- Ground connection via separately led cable
- For insertion in the cable
- Connection-specific intermediate plugging
- Attachment plug
- Line-shield/earth ground direction of action
- Black aluminium housing
- 5VDC maximum continuous operating voltage UC and 185mA (25°C) nominal current IN
- BNC 50 ohm connection method (BNC socket/BNC plug connection type IN/OUT)
- IP20 degree of protection
- Ambient temperature (operation) range from -40°C to 80°C
Technical Specifications
Peak Surge Current
20kA
Suppressor Mounting
-
No. of Poles
-
Impedance
75ohm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1104