Quantity | Price (ex VAT) |
---|---|
1+ | €498.100 |
Product Information
Product Overview
QUINT-UPS/ 24DC/ 24DC/10/3.4AH is a uninterruptible energy power supply with IQ technology and integrated energy storage for DIN rail mounting. UPS modules with integrated energy storage are particularly space saving UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. It is easy handling automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface. It is reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently. The device suitable for universal comprehensive license package and extensive parameterization and diagnostics options. Approved by EN 50121-4, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61558-2-17, UL/C-UL Recognized UL 60950-1, UL Listed UL 508.
- Input voltage is 24VAC, nominal output voltage is 24VDC
- Output power is 240W, nominal output current is 10A (0°C to 40°C)
- Efficiency is <gt/> 97.6% (mains operation, with charged energy storage), 96.41%
- Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
- Degree of protection is IP20
- Metal housing material
- Screw input and output connection
- Operating ambient temperature -20°C to 40°C(storage/transport)
- Dimension is (W x H x D) 120 x 169 x 125mm
Technical Specifications
ITE
-
DIN Rail
Lead (21-Jan-2025)
24V
24VDC
QUINT UPS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate