Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203391
Order Code3226516
Also Known As2203391, UCS WM-B 5018
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.540 |
5+ | €11.310 |
10+ | €11.080 |
20+ | €10.850 |
50+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€11.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203391
Order Code3226516
Also Known As2203391, UCS WM-B 5018
Technical Datasheet
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric25.95mm
External Width - Metric16mm
For Use WithPhoenix UCS Series Universal Housings
External Height - Imperial1.02"
External Width - Imperial0.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
16mm
External Height - Imperial
1.02"
Product Range
-
External Height - Metric
25.95mm
For Use With
Phoenix UCS Series Universal Housings
External Width - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0143