Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203351
Order Code2821890
Product RangeUCS
Also Known As2203351, UCS HH 145-125 7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.880 |
5+ | €27.030 |
10+ | €22.390 |
20+ | €21.940 |
50+ | €21.490 |
Price for:Each
Minimum: 1
Multiple: 1
€30.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203351
Order Code2821890
Product RangeUCS
Also Known As2203351, UCS HH 145-125 7035
Technical Datasheet
Top TypeHousing Half Shell
Top MaterialPolycarbonate
Top ColourGrey
For Use WithPhoenix Contact UCS Series Universal Electronics Housings
External Depth - Metric145mm
External Width - Metric125mm
External Depth - Imperial5.71"
External Width - Imperial4.92"
Product RangeUCS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Top Type
Housing Half Shell
Top Colour
Grey
External Depth - Metric
145mm
External Depth - Imperial
5.71"
Product Range
UCS
Top Material
Polycarbonate
For Use With
Phoenix Contact UCS Series Universal Electronics Housings
External Width - Metric
125mm
External Width - Imperial
4.92"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1095