Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203345
Order Code2821873
Product RangeUCS
Also Known As2203345, UCS 237-195-H-GD 9005
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.340 |
5+ | €82.650 |
10+ | €80.970 |
Price for:Each
Minimum: 1
Multiple: 1
€84.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203345
Order Code2821873
Product RangeUCS
Also Known As2203345, UCS 237-195-H-GD 9005
Technical Datasheet
For Use WithMini ITX, Mini DTX, Nano ITX Development Boards
External Height67mm
External Width237mm
External Depth195mm
Enclosure MaterialPolycarbonate
Body ColourBlack
Product RangeUCS
SVHCNo SVHC (21-Jan-2025)
Product Overview
Universal housing for flexible PCB attachment adapts to virtually all form factors.
- Includes housing half shells and side panels closed
- Adhesive domes for PCB attachment
- Screws for housing and PCB attachment
- Black with turquoise blue corner inlays
Technical Specifications
For Use With
Mini ITX, Mini DTX, Nano ITX Development Boards
External Width
237mm
Enclosure Material
Polycarbonate
Product Range
UCS
External Height
67mm
External Depth
195mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808