Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202548
Order Code2484405
Also Known As2202548, ME-IO 18,8/28 TBUS DEV-PCB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.870 |
5+ | €21.430 |
10+ | €21.000 |
20+ | €20.560 |
50+ | €20.120 |
Price for:Each
Minimum: 1
Multiple: 1
€21.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202548
Order Code2484405
Also Known As2202548, ME-IO 18,8/28 TBUS DEV-PCB
Technical Datasheet
Board TypeBreadboard / Solderless
Board Material-
Hole Diameter-
External Height-
External Width-
Board Thickness-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A perfboard for use with a Phoenix Contact ME-IO 18.8 DIN rail mounting development kit.
- Suitable for use with HSCH 2.5 headers
- Ideal for manual soldering
- 2.54mm Pitch
- Made from FR 4-21
Technical Specifications
Board Type
Breadboard / Solderless
Hole Diameter
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Board Material
-
External Height
-
Board Thickness
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00222