Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202528
Order Code2484412
Product RangeUM BASIC 108 Kit
Also Known As2202528, UM-BASIC 108 100MM DEV-KIT KMGY
Technical Datasheet
4 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.890 |
5+ | €24.390 |
10+ | €23.890 |
20+ | €23.400 |
50+ | €22.900 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€24.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202528
Order Code2484412
Product RangeUM BASIC 108 Kit
Also Known As2202528, UM-BASIC 108 100MM DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPVC
External Height - Metric127.8mm
External Width - Metric100mm
External Depth - Metric40mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.03"
External Width - Imperial3.94"
External Depth - Imperial1.57"
Product RangeUM BASIC 108 Kit
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2202528 is a light grey non-metallic Enclosure made of PVC/PA. The DEV-KIT UM-BASIC has PCB terminal blocks with 5.08mm pitch and conductor cross section 2.5mm².
- UL94V-0 Flammability rating
- Profile housing with overall width of 104mm
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 127.8x120x40mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
127.8mm
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
5.03"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PVC
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
UM BASIC 108 Kit
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1844