Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791813
Order Code3041062
Product RangeFFKDS
Also Known As1791813, FFKDS/V2.54
Technical Datasheet
621 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.797 |
50+ | €0.744 |
100+ | €0.692 |
250+ | €0.639 |
500+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€7.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791813
Order Code3041062
Product RangeFFKDS
Also Known As1791813, FFKDS/V2.54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeFFKDS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1791813 is a 1-position green PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the push-in spring connection. This FFKDS/V-2,54 terminal block has fully developed contact geometries and surfaces. It has push-in direct plug-in technology for solid or stranded conductors with ferrules. When connecting stranded conductors without ferrules, the terminal point is opened using an orange opening lever. It accepts 26 to 20AWG wire range.
- Two solder pins for a high level of stability on the PCB
- PCB terminal blocks with front spring-cage connection
- 11mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
FFKDS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562