Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425025
Order Code3976694
Also Known AsSAC-4P-M12MSL/ 1,5-105, 1425025
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.520 |
5+ | €26.970 |
10+ | €26.420 |
Price for:Each
Minimum: 1
Multiple: 1
€27.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1425025
Order Code3976694
Also Known AsSAC-4P-M12MSL/ 1,5-105, 1425025
Technical Datasheet
For Use WithPower Supplies
Accessory TypePower Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1425025 is a 4-position power cable with free cable end on one end and plug straight M12 on other end.
- 1.5m cable length
- For direct current up to 12A/63V
- Protection against mismatching, thanks to special L-coding
- Easy and safe: 100% electrically tested plug-in components
Technical Specifications
For Use With
Power Supplies
Product Range
-
Accessory Type
Power Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177