Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1076188
Order Code4256045
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-2G/3AC/72DC/14, 1076188
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €538.000 |
Price for:Each
Minimum: 1
Multiple: 1
€538.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1076188
Order Code4256045
Product RangeTRIO POWER Series
Also Known AsTRIO-PS-2G/3AC/72DC/14, 1076188
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max1.512kW
Output Voltage - Output 172VDC
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1076188 is a primary-switched TRIO power supply for DIN rail mounting. It features a power supply with standard functionality. This TRIO POWER power supply range with a push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads.
- 3-phase input, dynamic boost
- Tool-free fast connection technology for rigid and flexible conductors with ferrule
- Nominal input voltage range from 3x 400VAC to 500VAC
- 3x 1.9A (400VAC), 3x 1.7A (500VAC) current consumption
- 94.6% (400VAC), 94.3% (480VAC) efficiency
- 72VDC ±1% nominal output voltage, 14A nominal output current
- 1008W, 1512W nominal output power, plastic housing material
- Insulation voltage input/output is 3KVAC (type test), 1.5KVAC (routine test)
- Dimension 110mm x 130mm x 160mm (wxhxd), IP20 degree of protection
- Operating temperature range from -25°C to 70°C
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
1.512kW
Output Current - Output 1
14A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
72VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
400V AC to 500V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6