Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0805009
Order Code2857125
Product RangeThermofox
Also Known As0805009 (THERMOMARK GO ACCU)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €46.500 |
5+ | €45.570 |
10+ | €44.640 |
25+ | €43.710 |
50+ | €42.780 |
Price for:Each
Minimum: 1
Multiple: 1
€46.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0805009
Order Code2857125
Product RangeThermofox
Also Known As0805009 (THERMOMARK GO ACCU)
Technical Datasheet
Accessory TypeRechargeable Battery
For Use WithPhoenix Contact Thermofox Thermal Transfer Label Printer
Product RangeThermofox
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0805009 Rechargeable Battery from Phoenix Contact for operating the Thermofox thermal transfer hand-held label printer.
- Voltage rated 7.4 V
- Operating temperature -5°C to 40°C
Technical Specifications
Accessory Type
Rechargeable Battery
Product Range
Thermofox
For Use With
Phoenix Contact Thermofox Thermal Transfer Label Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
UN Hazard Code:3028