Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0712259
Order Code2291639
Product RangeCLIPLINE
Also Known As0712259 (TCP 4A)
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.440 |
5+ | €12.100 |
10+ | €11.770 |
20+ | €11.530 |
50+ | €11.300 |
Price for:Each
Minimum: 1
Multiple: 1
€12.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0712259
Order Code2291639
Product RangeCLIPLINE
Also Known As0712259 (TCP 4A)
Technical Datasheet
Product RangeCLIPLINE
Current Rating4A
No. of Poles1 Pole
Voltage Rating VDC65VDC
Voltage Rating VAC250VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0712259 is a 1-pole 4A black DIN Rail Thermal Miniature Circuit Breaker with PPS insulation. The TCP series circuit breaker block consists of one fuse terminal block and 4 feed-through terminal blocks. The integrated switching function enables immediate reclosure and therefore ensures the availability of the system. It has short circuit switching capacity of 24A at 250VAC voltage.
- Compact design
- -20 to +60°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CLIPLINE
No. of Poles
1 Pole
Voltage Rating VAC
250VAC
SVHC
No SVHC (21-Jan-2025)
Current Rating
4A
Voltage Rating VDC
65VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01112