Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401854882
Order Code4247653
Product RangeLedinaire Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €52.460 |
Price for:Each
Minimum: 1
Multiple: 1
€52.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401854882
Order Code4247653
Product RangeLedinaire Series
Technical Datasheet
Light ColourNeutral White
Lumen Output2400lm
Power Rating22W
Supply Voltage240VAC
Light Bar Length1.207m
IP RatingIP65
Product RangeLedinaire Series
SVHCTo Be Advised
Technical Specifications
Light Colour
Neutral White
Power Rating
22W
Light Bar Length
1.207m
Product Range
Ledinaire Series
Lumen Output
2400lm
Supply Voltage
240VAC
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.339