Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €528.300 |
Product Information
Product Overview
PRN.000.019 is a periCORE (periCORE single pair ethernet communication module) development board with minimal firmware development setup. periCORE is an Ethernet communication module, which is designed to be integrated into sensor and actuator devices. It will provide networking capability to these devices both in hardware and in software, so that it can be easily integrated. It allows turning formerly passive sensors and actuators into intelligent devices, which can preprocess data and can operate event based, while all the network stuff, including state-of-the-art security and firmware management, is pre-implemented and ready to use. Further, it allows rebranding and customization for your devices with minimal development efforts. Targeted applications are industrial sensors, industrial control, IoT / IIoT, remote sensor access and building automation.
- Fully qualified Industrial IoT module and 32MBit flash memory for persistent storage
- Event-based minimal operating system and arm Cortex® -R4 250MHz processor core
- Up to 3x 100BASE-T1 Single Pair Ethernet Phys (IEEE 802.3bw compatible)
- Integrated Ethernet switching core, compact form factor
- Operated with 24V and integrated 3V3 power supply, 0.6W power consumption
- Interfaces: 2x 100BASE-T1 Phy (IEEE 802.3bw) and 1x Combined 100BASE-T1/TX Phy
- Interfaces: 1 x MAC to arm processor core, 1 x UART, 1 x I2C (400KHz ±20%) and 2 x GPIO
Technical Specifications
Interface & Communication
-
periCORE Series
To Be Advised
Ethernet
-
periCORE Minimal Firmware Development Setup
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate