Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €193.450 |
5+ | €175.460 |
10+ | €173.660 |
25+ | €169.160 |
50+ | €157.460 |
100+ | €139.470 |
250+ | €125.070 |
Price for:Each
Minimum: 1
Multiple: 1
€193.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoHPF-D002-H
Order Code1869796
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter2.2mm
No. of Fibres2Fibres
External Diameter4mm
Outside Diameter4mm
Reel Length (Imperial)6.6ft
Reel Length (Metric)2m
Jacket ColourBlack
Jacket MaterialPE
Product Range-
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Outside Diameter
4mm
Reel Length (Metric)
2m
Jacket Material
PE
Fibre Diameter
2.2mm
External Diameter
4mm
Reel Length (Imperial)
6.6ft
Jacket Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027