Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €86.250 |
| 5+ | €79.620 |
| 10+ | €78.430 |
| 25+ | €77.240 |
Price for:Each
Minimum: 1
Multiple: 1
€86.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No45021
Order Code3778307
Technical Datasheet
Coupling Material-
Torque-
External Diameter-
Rotational Speed Max-
Bore Size-
Product Range-
Product Overview
The 45021 is a 10x10 Precision Flexible Coupling.
- 12000RPM Maximum speed
- 0.4Nm Nominal torque
Applications
Industrial
Technical Specifications
Coupling Material
-
External Diameter
-
Bore Size
-
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024