Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.390 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€10.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8480
Order Code3371476
Technical Datasheet
For Use WithR8400 Series Racks
Carrying Capacity50kg
Wheel Diameter50mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
4 Peice castor kit (with mounting hardware) for R8400 & R8500 rack systems.
- 50mm ∅ Castors
- 50kg Static load (per castor)
Technical Specifications
For Use With
R8400 Series Racks
Wheel Diameter
50mm
SVHC
No SVHC (17-Jan-2022)
Carrying Capacity
50kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276