Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €211.920 |
Price for:Each
Minimum: 1
Multiple: 1
€211.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoCOOLRAC-B
Order Code3403564
Technical Datasheet
No. of Fans3
Supply Voltage12VDC
Power Rating-
Fan Flow Rate120CFM
Bearing Type-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CoolRac is a very quiet 1U hot air extraction unit using 3 low noise mini blowers to extract the hot air from within the rack and expels it out of the front vents. The CoolRac also has the option for a thermostat to plugged in (CRC-TEMP), enabling the fan to activated only when it reaches 40 degrees centigrade, increasing the efficiency of the unit.
- 1U Front panel and 1/2U fan enclosure allows for air extraction when fitted between equipment
- Up to 3 units can be daisy chained from one power source
- Low Noise: 22.3dBA (Ideal for Studio Racks & Churches)
- Air movement: 120 CFM
- Optional CRC-TEMP Plug-in fixed 40°C (104°F) thermal sensor (sold separately)
- Black powder coated steel construction
- 1A Worldwide universal PSU supplied
- Power supply: 12V DC, 420mA
- Dimensions (WxHxD): 483x44.5x120mm
- Weight: 1.2kg
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Fan Flow Rate
120CFM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94