Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPCTEL
Manufacturer Part NoWS3911-HR-3M-SMA
Order Code1344628
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Gain-
Antenna MountingSMA Connector
Input Power-
Input Impedance-
VSWR-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- IP67 rated GPS ceramic patch antenna with dual SAW high rejection filter
- 15KV ESD circuit protection
- Magnetic or screw mount enclosure
- Ideal for vehicle mounted GPS applications
- 3m cable with SMA connector
- 45mm x 51mm x 12mm size
Applications
Wireless
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Antenna Mounting
SMA Connector
Input Impedance
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (17-Dec-2014)
Frequency Min
-
Gain
-
Input Power
-
VSWR
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958