Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPCE
Manufacturer Part No523-6
Order Code3378255
Product RangePC Electric CEE Plugs
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.470 |
10+ | €10.120 |
Price for:Each
Minimum: 1
Multiple: 1
€10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPCE
Manufacturer Part No523-6
Order Code3378255
Product RangePC Electric CEE Plugs
Technical Datasheet
Current Rating32A
Voltage Rating VAC230V
Product RangePC Electric CEE Plugs
Product Overview
- Screw terminals
- Top or rear entry (M25)
- Brass contacts
- Threaded cable grommet
- 2.5 - 10.0mm² Wiring
- IP44 Rated
Technical Specifications
Current Rating
32A
Product Range
PC Electric CEE Plugs
Voltage Rating VAC
230V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212