Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG10163
Order Code3378784
Product RangePawa - PG101
Also Known AsGTIN UPC EAN: 5036770045786
Technical Datasheet
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.260 |
12+ | €3.890 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG10163
Order Code3378784
Product RangePawa - PG101
Also Known AsGTIN UPC EAN: 5036770045786
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeLarge
Glove ColourBlack, Grey
Glove MaterialNitrile
Product RangePawa - PG101
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The 15 gauge Pawa PG101 Glove provides you with excellent dexterity, even in oily environments. With knitted in anti-fatigue technology and superior breathability, the PG101 remains comfortable under all conditions.
- Oeko-Tex approved
- 15 Gauge Nylon/Spandex liner with durable nitrile coating
- Superior breathability allows effective moisture control
- High level of abrasion resistance with excellent dexterity
- Great grip in dry and slightly oily environments
- Anti-hand fatigue knitted technology
- Breathable nitrile coating
- Enhanced tactile sensitivity
- Extended cuff for superior fit
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Black, Grey
Product Range
Pawa - PG101
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044