Print Page
LR10-BW-2
Buzzer Unit, 4 Tones, 4.32 KHz, Off White, 92 dB, 24 VDC, 39.5 mm D, LR10 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE
Manufacturer Part NoLR10-BW-2
Order Code4528058
Product RangeLR10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €57.880 |
Price for:Each
Minimum: 1
Multiple: 1
€57.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLR10-BW-2
Order Code4528058
Product RangeLR10 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Tones4 Tone
Sound Pressure Level (SPL)92dB
IP / NEMA Rating-
Product RangeLR10 Series
Resonant Frequency4.32kHz
Current Consumption-
External Depth39.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
IP / NEMA Rating
-
Resonant Frequency
4.32kHz
External Depth
39.5mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
92dB
Product Range
LR10 Series
Current Consumption
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001