Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF10-M1JN-Y
Order Code3482047
Product RangeSF Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoSF10-M1JN-Y
Order Code3482047
Product RangeSF Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Rotating, Pulse
Lens Diameter100mm
Product RangeSF Series
IP / NEMA RatingIP23, IP65
Power Rating7.7W
External Height141mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
100mm
IP / NEMA Rating
IP23, IP65
External Height
141mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating, Pulse
Product Range
SF Series
Power Rating
7.7W
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650462