Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,060.000 |
5+ | €927.770 |
10+ | €768.720 |
Product Information
Product Overview
VS2-AVT-1PB-08 VeriSafe 2.0 absence of voltage tester. It is an a permanently mounted voltage tester for use in single-phase AC or DC systems up to 1,000V. Activating VeriSafe performs an absence of voltage test before opening the panel, helping to prevent possible exposure to electrical hazards. This part includes a single-phase VeriSafe 2.0 AVT tester equipped with an 8' (2.4m) system cable, 10' (3m) sensor leads, single-phase battery-powered indicator module and an industrial lithium battery. Meets UL 1436, UL 508, CSA-C22.2 No. 14, CAN/CSA-C22 No.160, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, IEC/UL, CSA C22.2 No 61010-2-030, IEC 61508-1, -2 and -3 (SIL rating) standards.
- Network compatible
- Operating temperature range from -25 to 60°C
Technical Specifications
1kV
-25°C
VeriSafe Series
No SVHC (21-Jan-2025)
-
60°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate