Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUCT3S-X0.
Order Code9031103
Product RangeTak-Ty Ultra-Cinch Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUCT3S-X0.
Order Code9031103
Product RangeTak-Ty Ultra-Cinch Series
Technical Datasheet
Fastener Length - Imperial0
Fastener Length - Metric0
Fastener Width - Imperial0
Fastener Width - Metric0
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength0
Roll Length-
Product RangeTak-Ty Ultra-Cinch Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for UCT3S-X0.
1 Product Found
Technical Specifications
Fastener Length - Imperial
0
Fastener Width - Imperial
0
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (23-Jan-2024)
Fastener Length - Metric
0
Fastener Width - Metric
0
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
0
Product Range
Tak-Ty Ultra-Cinch Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032432