Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C100
Order Code1015707
Also Known AsGTIN UPC EAN: 07498358244
Technical Datasheet
44 In Stock
53,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.330 |
5+ | €77.790 |
10+ | €75.970 |
25+ | €74.200 |
50+ | €67.810 |
100+ | €67.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€79.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C100
Order Code1015707
Also Known AsGTIN UPC EAN: 07498358244
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourBlack
Mount MaterialPP (Polypropylene)
Length9.5mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw applied cable tie mount
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface where overhead space is limited
- Install with #8 (M4) screw
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.572mm
Mount Material
PP (Polypropylene)
Width
15.5mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18