Print Page
37 In Stock
10,400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.580 |
5+ | €66.980 |
10+ | €64.070 |
25+ | €63.850 |
50+ | €63.620 |
100+ | €63.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€67.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C0
Order Code1015704
Product RangeTM Series
Also Known AsGTIN UPC EAN: 0074983481699
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.572mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length9.5mm
Width15.5mm
Height9.4mm
Product RangeTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Use with #8 (M4) screws
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
9.5mm
Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.572mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18