Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-M
Order Code2891821
Also Known AsGTIN UPC EAN: 07498358201
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €204.410 |
5+ | €197.290 |
10+ | €190.170 |
25+ | €183.050 |
50+ | €179.390 |
100+ | €175.730 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€204.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-M
Order Code2891821
Also Known AsGTIN UPC EAN: 07498358201
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.79mm
Height6.99mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Screw applied cable tie mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #6 (M3) screw
- For indoor use and are suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
- For use with miniature, intermediate, standard cross-section ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
6.99mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.79mm
Product Range
-
Technical Docs (1)
Alternatives for TM2S6-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594886