Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C
Order Code2629840
Also Known AsGTIN UPC EAN: 07498358200
Technical Datasheet
45 In Stock
15,900 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.140 |
5+ | €37.530 |
10+ | €36.910 |
25+ | €36.130 |
50+ | €35.410 |
100+ | €34.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€38.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C
Order Code2629840
Also Known AsGTIN UPC EAN: 07498358200
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width18.8mm
Height7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Install with a #6 (M3) screw
- For indoor use
- Suitable for miniature, intermediate and standard cross-section cable ties
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.8mm
Product Range
-
Technical Docs (1)
Alternatives for TM2S6-C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307