Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTHMSC35-C30
Order Code2891816
Product RangeTHMSC Series
Also Known AsGTIN UPC EAN: 07498368397
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.640 |
5+ | €51.780 |
10+ | €51.540 |
25+ | €51.300 |
50+ | €51.140 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€56.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTHMSC35-C30
Order Code2891816
Product RangeTHMSC Series
Also Known AsGTIN UPC EAN: 07498368397
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia6.8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length39.1mm
Width9.4mm
Height17.3mm
Product RangeTHMSC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Harness cable tie mount in black is applied with a fir tree push barb
- Heat-stabilized nylon 6.6
- Increases mech strength, heat and wear resistance and stiffness in indoor, high-temp environments
- UL94V-2 flammability rating
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
39.1mm
Height
17.3mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.4mm
Product Range
THMSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145