Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.030 |
18+ | €23.320 |
30+ | €22.230 |
60+ | €20.650 |
Price for:Each
Minimum: 1
Multiple: 1
€25.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT70TRCEI
Order Code3817007
Product RangePan-Way Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourIvory
External Length133.4mm
External Width111.7mm
External Height47.5mm
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
133.4mm
External Height
47.5mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Ivory
External Width
111.7mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
Product traceability