Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €24.760 |
5+ | €24.050 |
10+ | €23.340 |
Price for:Each
Minimum: 1
Multiple: 1
€24.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT100X000MXM-BK
Order Code3817069
Technical Datasheet
Label Tape Type-
Tape Length4.9ft
Tape Width1"
Tape MaterialMagnetic
Label Tape ColourBlack on Yellow
For Use WithPanduit MP100 & MP300 Portable Label Printers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
-
Tape Width
1"
Label Tape Colour
Black on Yellow
Product Range
-
Tape Length
4.9ft
Tape Material
Magnetic
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078019
Product traceability